QPA9909EVB-01

Qorvo
772-QPA9909EVB-01
QPA9909EVB-01

Mfr.:

Description:
RF Development Tools 700-800MHz High Efficiency 4W Smallcell

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.18 $109.18

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA9909
758 MHz to 798 MHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bag
Product Type: RF Development Tools
Series: QPA9909
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA9909EVB-01 Evaluation Board

Qorvo QPA9909EVB-01 Evaluation Board is a demonstration and development platform for the QPA9909 4W High-Efficiency Amplifier. The QPA9909 is a linearizable power amplifier IC optimized for 758MHz to 798MHz small-cell wireless infrastructure systems. The QPA9909 delivers 37.7% efficiency at an average output power of +29dBm while providing excellent DPD linearized ACPR of -52dBc for signal bandwidths of up to 40MHz.