DP83869EVM

Texas Instruments
595-DP83869EVM
DP83869EVM

Mfr.:

Description:
Ethernet Development Tools DP83869EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$358.82 $358.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
Ethernet Transceivers
DP83869
Brand: Texas Instruments
Product Type: Ethernet Development Tools
Series: DP83869
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 322.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DP83869EVM PHY Evaluation Module (EVM)

Texas Instruments DP83869EVM PHY Evaluation Module (EVM) demonstrates the various features of DP83869. The evaluation module will support Copper Ethernet protocols like 10BASE-Te, 100BASE-TX, and 1000BASE-T. It also supports Fiber protocols 1000BASE-X and 100BASE-FX. The evaluation module will have connections to use the Texas Instruments DP83869 MAC Interface in RGMII and SGMII modes. Media Converter mode and Bridge modes are also supported in the evaluation module.