TJA1104-SDBS

NXP Semiconductors
771-TJA1104-SDBS
TJA1104-SDBS

Mfr.:

Description:
Ethernet Development Tools SABRE Development Board for TJA1104 (SGMII) PHY

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$293.47 $293.47

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Ethernet Development Tools
RoHS:  
Development Boards
Transceiver
TJA1104
3.3 V
Brand: NXP Semiconductors
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935450693598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

TJA11x-SDB SABRE Development Boards

NXP Semiconductors TJA11x-SDB SABRE Development Boards are designed to evaluate SGMII and RGMII interfaces. The NXP Semiconductors TJA11xx-SDBR model supports RGMII, while the TJA11xx-SDBS model supports SGMII. NXP system development boards, including radar SoCs, feature the common SABRE connector for quick prototyping. These boards serve as a reference design for scaling from 100 to 1000BASE-T1 within the PHY family with or without MACsec. Both the TJA1104 and TJA1120 can be ordered with the same board. The SABRE connector allows the TJA11xx-SDBx board to easily interface with S32K and S32G µP/µC evaluation boards.