U138

M5Stack
170-U138
U138

Mfr.:

Description:
Ethernet Development Tools ESP32 Ethernet Unit supports PoE. This module adopts ESP32 as built-in MAC

In Stock: 102

Stock:
102
Can Dispatch Immediately
On Order:
180
Expected 01/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.90 $25.90

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Ethernet Development Tools
RoHS:  
Expansion Boards
PoESP32 Unit
ESP32
UART
Brand: M5Stack
Dimensions: 72 mm x 26 mm x 19.2 mm
For Use With: PoESP32, HY2.0-4P Cable
Product Type: Ethernet Development Tools
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32 Ethernet Unit with PoE

M5Stack ESP32 Ethernet Unit with Power over Ethernet (PoE) adopts ESP32 as built-in MAC and IP101G as physical layer transceiver. This module can connect to the server with AT commands through a serial port, achieving data transmission and remote control functions. The ESP32 Ethernet unit with PoE features IEEE 802.3/802.3u standard, RJ45 network port 10Mbps/100Mbps, HY2.0-4P interface 5VDC power supply, and PoE power supply. This module includes default firmware with ESP-AT and supports TCP, MQTT, and HTTP protocols. The PoESP32 unit with PoE can be used in the Ethernet controller and TCP client data passthrough.