SLWRB4304A

Silicon Labs
634-SLWRB4304A
SLWRB4304A

Mfr.:

Description:
Networking Development Tools MGM12P 2.4 GHz +18 dBm w/LNA Radio Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.00 $49.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Networking Development Tools
RoHS:  
Starter Kits
Network Modules
MGM12P
1 Mb/s
3.3 V, 5 V
Brand: Silicon Labs
Interface Type: Ethernet, USB
Packaging: Bulk
Product Type: Networking Development Tools
Series: MGM12P
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C

SLWRB4304A 2.4GHz +17dBM Radio Board

Silicon Labs SLWRB4304A 2.4GHz +17dBM Radio Board plugs into the main board provided in the MGM12P Mighty Gecko Starter Kit (SLWSTK6000B). The MGM12P Mighty Gecko Starter Kit is for zigbee®, Thread and Bluetooth® low energy development and supports Simplicity Studio’s suite of tools. This allows developers to take advantage of graphical wireless application development, mesh networking debug and packet trace, and visual energy profiling and optimization.