NL-SWDK2

Airgain
425-NL-SWDK2
NL-SWDK2

Mfr.:

Description:
Networking Development Tools Skywire Development Kit, Skywire form factor

In Stock: 77

Stock:
77 Can Dispatch Immediately
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.02 $125.02

Product Attribute Attribute Value Select Attribute
Airgain
Product Category: Networking Development Tools
RoHS:  
Development Kits
Modem
Skywire Modems
12 V
Brand: Airgain
Dimensions: 78.1 mm x 53.3 mm x 23.1 mm
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: NimbeLink
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: Airgain
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NimbeLink 4G LTE Embedded Modem Development Kit 2

Airgain NimbeLink 4G LTE Embedded Modem Development Kit 2 (NL-SWDK2) is a versatile standalone, Arduino-compatible Skywire platform for the Skywire modem that allows for rapidly prototyping various IOT applications. The kit enables easy addition of Skywire modems to Machine-to-Machine (M2M) systems with an Arduino interface and for using the Skywire by itself over a USB interface with a host PC. This adapter is compatible with all Skywire modems using the standard Skywire interface.