450-0171

Ezurio
741-450-0171
450-0171

Mfr.:

Description:
WiFi Development Tools - 802.11 Dev Board, Sterling- LWB5, SD Card, U.FL

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.54 $675.40

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
450-0162, 450-0168, 450-0169
802.11 a/ac/b/g/n, Bluetooth
2.4 GHz, 5 GHz
3.2 V to 4.3 V
WiFi
Bulk
Antenna Connector Type: u.FL
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Sterling-LWB5 development board with U.FL
Interface Type: GPIO, SDIO/SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Series: Sterling-LWB5
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sterling
Unit Weight: 186.635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

TiWi5 Integrated Transceiver Modules

Ezurio TiWi5 Integrated Transceiver Modules are high-performance radio modules operating in the 2.4GHz and 5GHz bands, supporting single stream WLAN data rates to 65Mbps and BLUETOOTH® 2.1+EDR (2Mbps and 3Mbps) and BLUETOOTH 4.0 (BLE) in a cost-effective, pre-certified footprint. The modules realize the necessary PHY/MAC layers to support WLAN applications in conjunction with a host processor over an SDIO interface. TiWi5 also provides a BLUETOOTH platform through the UART or btSPI HCI transport layer. Both WLAN and BLUETOOTH share the same antenna port. The module requires only 2 power supplies, of which one may be a direct connection to a battery. The TCXO used to derive radio performance is included within the module. TiWi5 is pin-for-pin compatible with the TiWi-R2 module.

Sterling-LWB Development Boards

Ezurio Sterling-LWB WiFi / 802.11 Development Boards assist with the development and evaluation of the Sterling-LWB modules. The Sterling-LWB dev board comes with SD card form factor for simple connectivity with NXP i.MX 6 and other platforms. Ezurio Sterling-LWB dev boards are 2.4GHz and have an external U.FL port or Chip Antenna connector.

IoT Partner Solutions

Infineon Technologies IoT Partner Solutions deliver hardware solutions featuring Infineon wireless technology to enable BLUETOOTH® and Wi-Fi® connectivity. The WICED® Studio SDK is an integrated development environment for the Internet of Things (IoT) that combines Wi-Fi and Bluetooth into a single solution. The Infineon WICED Studio uses many common industry standards and provides WICED APIs and an application framework designed to abstract complexity.