TQL9062-PCB

Qorvo
772-TQL9062-PCB
TQL9062-PCB

Mfr.:

Description:
RF Development Tools .5-6GHz NF 1.4dB Eval Board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 02/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.68 $66.68

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
TQL9062
3.3 GHz to 3.8 GHz
Brand: Qorvo
Description/Function: Evaluation board for TQL9062
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: TQL9062
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TQL9062 1125955
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99

Gain Block Amplifiers for Sub-6GHz 5G

Qorvo Gain Block Amplifiers for Sub-6GHz 5G are a wide selection of general-purpose, internally matched MMIC amplifiers. The amplifiers are targeted for many applications in network infrastructure and defense/aerospace. These components showcase the wide range of performance capabilities using Qorvo's processes. Qorvo Gain Block Amplifiers for Sub-6GHz 5G are internally matched and offer various gain and linearity levels in a variety of package types.

TQL9062-PCB Evaluation Board

Qorvo TQL9062-PCB Evaluation Board is designed specifically to test the TQL9062 High Linarity Gain Block. The TQL9062-PCB Evaluation Board features a frequency range of 3300 to 3800MHz, gain range of 15.3 to 16.7dB, and an input return loss range of 12.5 to 13.5dB.