IZD0032

Red Pitaya
892-IZD0032
IZD0032

Mfr.:

Description:
RF Development Tools SDRlab 122-16 Ext.Clock Standard kit

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$881.50 $881.50

Product Attribute Attribute Value Select Attribute
Red Pitaya
Product Category: RF Development Tools
RoHS:  
Design Kits
Brand: Red Pitaya
Dimensions: 22 cm x 14.7 cm x 7.5 cm
Interface Type: I2C, SPI, UART
Product Type: RF Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Tradename: Red Pitaya
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
9030890100
JPHTS:
854370000
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

SDRlab External Clock Standard Kit

Red Pitaya SDRlab External Clock Standard Kit is designed to be used with an external clock oscillator for RF applications that operate at other frequencies, require a better quality clock, or clock synchronization. This starter kit is tailored for SDR and other RF applications and HF and 50MHz bands. The SDRlab external clock standard kit features no DC coupling and comes with two 16-bit ADCs having 50Ω inputs and 14-bit DACs having 50Ω outputs. This kit has three times bigger dual-core ARM Cortex A9 and Xilinx Zynq 7020 FPGA that provides more real-time processing capabilities. The SDRlab external clock standard kit offers 1Gbit Ethernet connectivity, USB 2.0, and WiFi connectivity using a WiFi dongle.

FEATURED PRODUCTS
RED PITAYA