DA16600MOD-DEVKT-P

Renesas / Dialog
724-DA16600MODDEVKTP
DA16600MOD-DEVKT-P

Mfr.:

Description:
WiFi Development Tools - 802.11 DA16600 Development kit Pro

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$225.00 $225.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: WiFi Development Tools - 802.11
RoHS:  
DA16600
Bulk
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Ultra Low Power Wi-Fi + BLE Combo Module
Product Type: WiFi Development Tools
Series: DA16600
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

DA16600 Evaluation Kits

Renesas / Dialog DA16600 Evaluation Kits are demonstration and development platforms for the DA16600 Wi-Fi® + BLUETOOTH® Low Energy Modules. The DA16600 Modules provide a convenient way to add both low-power Wi-Fi and low-power BLE functionality to applications. The DA16600 Modules are based on the VirtualZero™ DA16200 Wi-Fi SoC (System on a Chip) and the SmartBond TINY™ DA14531 BLE SoC. Together they deliver long battery life and low power consumption in a convenient form factor. Renesas / Dialog DA16600 Evaluation Kit (DA16600MOD-DEVKT) includes a Host Board for the DA16600 Wi-Fi Module. A USB port enables connection to a PC. DA16600 Evaluation Kit Pro (DA16600MOD-DEVKT-P) includes the DA16600 Host Board and a Power Meter Board.