WRL-11697

SparkFun
474-WRL-11697
WRL-11697

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 Xbee Explorer Dongle Explorer Dongle

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.29 $32.29

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
XBee
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11.703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee Adapter Shields

SparkFun XBee Adapter Shields help connect the XBee module to the computer and access the serial and programming pins of the DIGI XBee line. These boards also include the XBee shield, which provides an easy way to add wireless capability to Arduino projects. The XBee Explorer dongle can be plugged directly into the USB port, and the device acts as a gateway between the computer and the XBee. The XBee Explorer USB and the XBee Explorer serial provide direct access to the serial and programming pins on the XBee unit. The XBee Explorer USB is a USB-to-Serial base unit, while the XBee Explorer serial is an RS232-to-Serial base unit for the XBee.

XBee Explorer Dongle

SparkFun XBee Explorer Dongle for the Digi XBee module line can be plugged directly into the USB port, and the device acts as a gateway between the computer and the XBee. This dongle unit works with all XBee modules that include Series 1 and Series 2.5, standard/Pro versions. The onboard voltage regulator can operate up to 500mA. This XBee Explorer dongle features an FT231X USB-to-Serial converter that translates the data between the computer and the XBee. The dongle offers a reset button, a voltage regulator for the power supply, and four LEDs (RX, TX, RSSI, and power indicator) to help debug the XBee. This XBee Explorer dongle breaks out each of the XBee’s I/O pins to a pair of breadboard-compatible headers.