ATMEVK-M2202-02

Atmosic Technologies
952-ATMEVK-M2202-02
ATMEVK-M2202-02

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 M2202 Evaluation Kit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$168.62 $168.62

Product Attribute Attribute Value Select Attribute
Atmosic Technologies
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
ATM2202
16 MHz
1.1 V to 3.3 V
Bluetooth LE 5.0
Brand: Atmosic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I/O, USB
Packaging: Each
Product Type: Bluetooth Development Tools
Series: ATM2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ATMEVK-M2202 Evaluation Kit

Atmosic Technologies ATMEVK-M2202 Evaluation Kit provides developers with the hardware and software necessary to evaluate the performance of the ATM2202 SoC and develop target applications. The extremely low-powered ATM2202 SoC offers embedded flash. The kit measures the current consumption in various operating states and comes with a separate interface board to facilitate debugging with a host PC.