DVK-BL652-SC

Ezurio
239-DVK-BL652-SC
DVK-BL652-SC

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BL652-SC development kit (Nordic nRF52832)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 02/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.80 $76.80

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
BL652-SC
2.44 GHz
1.8 V to 3.6 V
Bluetooth LE
Antenna Connector Type: IPEX MH4
Brand: Ezurio
Description/Function: BL652-SC development kit
For Use With: BL652-SC, nRF52832, BL652
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BL652
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BL652
Version: Version 4.2
Part # Aliases: DVK-BL652-SC-01
Unit Weight: 290.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

DVK-BL652 Development Kit

Ezurio DVK-BL652 Development Kit provides a platform for rapid wireless connectivity prototyping. The kit provides multiple options for the development of BLUETOOTH® Low Energy (BLE) plus Near Field Communication (NFC) applications. The Ezurio BLE development kit is designed to support the rapid development of applications and software for the BL652 series of BLE modules featuring Ezurio’s innovative event-driven programming language (smartBASIC).