EV-BC832

Fanstel
308-EVBC832
EV-BC832

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation board for BC832 and BC832-p.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.27 $51.27

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
BC832
2.4 GHz
3.3 V
Bluetooth
Brand: Fanstel
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BC832
Factory Pack Quantity: 10
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 73.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517790000
ECCN:
5A992.C

EVBC832 Evaluation Board

Fanstel EVBC832 Evaluation Board comes preloaded with BlueNor nRF5x application and SoftDevice S132 V5.0.0 BLUETOOTH® 5 stacks. The board can be used with the Android app BlueNor nrf5x. Send commands from an Android phone to toggle the LED light on the evaluation board. A signal can also be sent from the evaluation board to an Android device. SDK and Android app source codes are available in the BLUETOOTH® 5 Codes section of the Download BlueNor Document. Other application codes can be downloaded from the same webpage. A Nordic nRF52 DK is required to load other codes.