ISP2053-AX-TB

Insight SiP
359-ISP2053-AX-TB
ISP2053-AX-TB

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 nRF5340 ISP2053-AX BLE Module Test Board

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.00 $24.00

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
ISP2053-AX
Brand: Insight SiP
Dimensions: 50 mm x 37 mm
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ISP2053-AX Evaluation Boards

Insight SiP ISP2053-AX Evaluation Boards are designed to evaluate the ISP2053 BLUETOOTH® 5.2 long-range modules. These modules integrate a 2.4GHz transceiver, two Arm® Cortex®-M33 processors, flash memory, and analog/digital peripherals. The ISP2053-AX-TB test board includes a reset button, NFC antenna, USB, SWD for the JLINK nRF evaluation board, SWD for the JLINK probe, and FPC connectors. The ISP2053-AX-EB contains one interface board with an integrated J-Link OB JTAG/SWD emulator, one test board, and cables.