ENW89860CXKF

Panasonic
667-ENW89860CXKF
ENW89860CXKF

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 PAN1783A Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.34 $63.34

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
ENW-89860C1KF
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Bluetooth Modules
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: PAN1783A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

PAN1783/1783A Evaluation Boards

Panasonic PAN1783 and PAN1783A Evaluation Boards are designed to facilitate the development and testing of BLUETOOTH® 5.4 Low Energy applications. These boards are based on the Nordic Semiconductor nRF5340 single-chip controller, featuring two Cortex®-M33 processors: one for application processing and the other for network processing. The boards support Bluetooth 5.4 LE, including LE 2M and LE Coded, providing high throughput and long-range capabilities. The boards offer multiple interfaces such as USB, UART, NFC, and numerous GPIOs, making them versatile for various applications.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.