GPS-17370

SparkFun
474-GPS-17370
GPS-17370

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun RTK Surveying Kit

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$648.03 $648.03

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Evaluation Kits
Brand: SparkFun
For Use With: GPS Measurments
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
7A994

RTK Surveying Kit

SparkFun RTK Surveying Kit features everything that users need to get cm-level global positioning measurements using GNSS RTK. The surveying kit comes in a handy carrying case to protect the most expensive bits. This allows users to quickly attach the L1/L2 antenna and RTK Surveyor housing to the pole or tripod of their choice. The kit includes all the antenna bits, cables, and chargers that users need to jump right into the field. The RTK Surveyor is a Bluetooth® enabled multi-band GNSS receiver based on the ESP32 from Espressif and the ZED-F9P from u-blox. The users can flip the switch to have 300mm approximate accuracy out of the box and 18mm accuracy with RTCM corrections. This kit provides the L1/L2 antenna, adapters, interface cables, and chargers needed for general GNSS use.