GPS-15210

SparkFun
474-GPS-15210
GPS-15210

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun GPS Breakout - Chip Antenna, SAM-M8Q (Qwiic)

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.95 $43.95

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
RoHS: N
Breakout Boards
SAM-M8Q
3.3 V
I2C, UART
GPS
Brand: SparkFun
Product Type: GPS Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32.445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
7A994

GPS Breakout - Chip Antenna

SparkFun GPS Breakout - Chip Antenna is a high-quality, GPS board with impressive configuration options. The SAM-M8Q is a 72-channel GNSS receiver that receives signals from the GPS, GLONASS, and Galileo constellations. This increases precision and decreases lock time. It has an onboard rechargeable battery. Backup power enables the GPS to get a hot lock within seconds. This u-blox receiver supports I2C (u-blox calls this Display Data Channel). It utilizes the Qwiic system, so no soldering is required.