GPS-18380

SparkFun
474-GPS-18380
GPS-18380

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun RTK Express Kit

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$896.33 $896.33

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Evaluation Kits
1.555 GHz to 1.278 GHz
Brand: SparkFun
Operating Supply Current: 68 mA to 130 mA
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Overview

USHTS:
8526910020
ECCN:
7A994

RTK Express Kit

SparkFun RTK Express Kit includes everything needed to get centimeter-level global positioning measurements using GNSS RTK. A handy carrying case is included for protection and allows quick attachment of the L1/L2 antenna and RTK Express housing to a pole or tripod. The kit includes all the antenna bits, cables, and chargers needed to jump right into the field.