RF430FRL152HEVM

Texas Instruments
595-RF430FRL152HEVM
RF430FRL152HEVM

Mfr.:

Description:
NFC/RFID Development Tools RF430FRL15xHNFCISO15 693 Senso Transpon

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 21/05/2026
6
Expected 30/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.30 $121.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Development Tools
RoHS:  
RFID
Brand: Texas Instruments
Product Type: NFC/RFID Development Tools
Series: RF430FRL152H
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 134.772 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99

RF430FRL152HEVM Evaluation Module (EVM)

Texas Instruments RF430FRL152HEVM Evaluation Module (EVM) is a self-contained development platform that can be used to evaluate the features and performance of the ISO 15693 compatible RF430FRL15xH NFC Sensor Transponder. The Texas Instruments RF430FRL152HEVM can be powered with a battery, over USB, or by harvesting RF energy from a nearby NFC-enabled reader or smartphone. The embedded application code in ROM manages RF communication and sensor readings to provide the ultimate flexibility in configuring the device. Developers can configure sampling rates, measurement thresholds, and alarms. The 2kByte universal non-volatile memory (FRAM) allows data storage, extension, and adjustment of application code.

FEATURED PRODUCTS
TEXAS INSTRUMENTS