LXRFZZHAAA-028-KIT

Murata Electronics
81-LXRFZZHAAA-028
LXRFZZHAAA-028-KIT

Mfr.:

Description:
NFC/RFID Development Tools HF RFID Reader/Writer Eval Kit includes reader-writer device an interface board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.18 $62.18
Full Reel (Order in multiples of 10)
$62.18 $621.80

Product Attribute Attribute Value Select Attribute
Murata
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Kits
Reel
Cut Tape
Brand: Murata Electronics
Description/Function: HF RFID Reader/Writer Evaluation Kit
Frequency: 13.56 MHz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product Type: NFC/RFID Development Tools
Series: LXRF
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: DESIGN KITS
Unit Weight: 33.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LXRFZZHAAA-028-KIT Evaluation Kit

Murata Electronics LXRFZZHAAA-028-KIT Evaluation Kit is designed to evaluate the LXRFZZHAAA-026 high-frequency (HF) radio-frequency identification (RFID) reader/writer. This evaluation kit includes the reader/writer device, an interface board, and sample tags. Murata Electronics LXRFZZHAAA-028-KIT Evaluation Kit operates at a voltage range from 4.5V to 5.5V and a temperature range from -25°C to +65°C.