EV1HMC392ALC4

Analog Devices
584-EV1HMC392ALC4
EV1HMC392ALC4

Mfr.:

Description:
RF Development Tools Eval Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$739.60 $739.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS: N
Evaluation Boards
RF Amplifier
HMC392ALC4
3.5 GHz to 8 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 2 V to 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC392AG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

EV1HMC392ALC4 Evaluation Board

Analog Devices Inc. EV1HMC392ALC4 Evaluation Board evaluates the features and performance of the HMC392A GaAs MMIC low noise amplifiers operating from 3.5GHz to 7GHz. Developed using RF circuit design techniques, the EV1HMC392ALC4 board provides a sufficient number of via holes to connect the top and bottom ground planes. Analog Devices EV1HMC392ALC4's signal lines operate at 50Ω impedance when the package ground leads and exposed pad are connected directly to the ground plane.