EV1HMC273AMS10G

Analog Devices
584-EV1HMC273AMS10G
EV1HMC273AMS10G

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$146.57 $146.57

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
HMC273AMS10GE
700 MHz to 3.8 GHz
Brand: Analog Devices
Operating Supply Voltage: 3 V to 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC273
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15.422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC273A Evaluation Board

Analog Devices EVAL-HMC273A Evaluation Board helps designers evaluate the features and performance of the HMC273A 5-Bit Digital Attenuators. The HMC273A attenuators are general-purpose, broadband, positive control GaAs IC digital attenuators covering 0.7 to 3.8GHz . The series offers attenuator bit values of 1 (LSB), 2, 4, 8, and 16dB for a total attenuation of 31dB. The evaluation board includes HMC273AMS10GE digital attenuator, SMA connector, DC pin, 5kΩ resistor, 100Ω resistor, and chip capacitor.
Learn More