EV1HMC3716LP4

Analog Devices
584-EV1HMC3716LP4
EV1HMC3716LP4

Mfr.:

Description:
RF Development Tools Eval Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$613.57 $613.57

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Detector
HMC3716LP4E
10 MHz to 1.3 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC3716
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC3716 Evaluation Board

Analog Devices EVAL-HMC3716 Evaluation Board provides designers with an evaluation platform for the HMC3716 Digital Phase Frequency Detector. The HMC3716 detector operates from 10 to 1300MHz, and is intended for low-phase noise synthesizer applications. When combined with a differential loop amplifier, the HMC3716LP4E produces output voltages which can be used to phase lock a VCO to a reference oscillator. The evaluation board includes the HMC3716LP4E detector, SMA RF connector, 4-pin DC header, 2mm shunt/jumper, 100pF ceramic  capacitor, 4.7μF tantalum capacitor, 1kΩ resistor, and a 10kΩ resistor.
Learn More