SC1905-EVK3400

Analog Devices / Maxim Integrated
700-SC1905-EVK3400
SC1905-EVK3400

Mfr.:

Description:
RF Development Tools EVK RFPAL 3300-3800 MHz

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$457.67 $457.67

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Amplifier
SC1905
3.3 GHz to 3.8 GHz
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: RF Development Tools
Series: SC1905
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 311.348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.h

SC1905 Development Board

Analog Devices SC1905 Development Board is designed to evaluate the SC1905 power amplifier. This evaluation kit provides the hardware and software Graphical User Interface (GUI) necessary to evaluate the SC1905 power amplifier. The SC1905 amplifier is a pin-compatible upgrade of the SC1894 RF PA Linearizer (RFPAL) that supports signal bandwidths up to 100MHz. This development board operates from the 3300MHz to 3800MHz frequency range. Applications include 4G and 5G cellular infrastructure, repeaters, small cells, microcells, and picocells.