MIKROE-4168

Mikroe
932-MIKROE-4168
MIKROE-4168

Mfr.:

Description:
RF Development Tools RF Switch Click

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.48 $24.48

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
Add-On Boards
RF Switch
MASWSS0115
50 MHz to 3 GHz
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: RF Development Tools
Series: RF Switch Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

RF Switch Click

Mikroe RF Switch Click features a MACOM MASWSS0115 GaAs PHEMT MMIC single-pole, double-throw (SPDT) switch. The MASWSS0115 is used for switching between small signal components like filter banks, single-band LNAs, and converters. The MASWSS0115 is ideal for very small size and cost-effective applications. Mikroe RF Switch Click is used for low-power, low-loss requirements in all systems operating up to 3GHz. This includes PCS, GSM, DCS, BLUETOOTH®, and other receive chain applications.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.