QPL9504EVB-01

Qorvo
772-QPL9504EVB-01
QPL9504EVB-01

Mfr.:

Description:
RF Development Tools 1-6 GHz LNA

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.00 $125.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPL9504TR7
5 GHz to 6 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Low Noise Amplifier
Packaging: Bag
Product Type: RF Development Tools
Series: QPL9504
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL9504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.

QPL9504EVB-01 LNA Evaluation Board

Qorvo QPL9504EVB-01 LNA Evaluation Board is a demonstration and development platform for the QPL9504. The QPL9504 is a flat gain, high-linearity, ultra-low noise amplifier. The Qorvo QPL9504EVB-01 evaluation board features a pre-mounted QPL9504 in a 2mm x 2mm surface mount package. The evaluation board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.