QPA1724EVB

Qorvo
772-QPA1724EVB
QPA1724EVB

Mfr.:

Description:
RF Development Tools 20W, 17.3-21.2 GHz PA, Pkg

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 14/05/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,687.50 $1,687.50

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
QPA1724
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: QPA1724
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA1724
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPA1724EVB Evaluation Board

Qorvo QPA1724EVB Evaluation Board is a demonstration and development platform for the QPA1724 Ku/K-Band GaN Power Amplifier. The QPA1724 is optimized for 17.3GHz to 21.2GHz, delivering 20W of saturated output power with 16dB of large signal gain while achieving 27% power-added efficiency. To simplify system integration, the QPA1724 is fully matched to 50Ω with DC grounded I/O ports for optimum ESD performance. The device also features on-chip blocking capacitors following the DC grounds on the input and output ports.