QPC4614EVB-01

Qorvo
772-QPC4614EVB-01
QPC4614EVB-01

Mfr.:

Description:
RF Development Tools 75-ohm, 6-bit, 0.5dB step, serial/parall

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$150.00 $150.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
QPC4614
5 MHz to 2 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Packaging: Bag
Product Type: RF Development Tools
Series: QPC4614
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC4614
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPC4614EVB-01 DSA Evaluation Board

Qorvo QPC4614EVB-01 DSA Evaluation Board is a demonstration and development platform for the QPC4614. The QPC4614 is a 75Ω 6-bit digital step attenuator (DSA) that features high linearity over the entire 31.5dB gain control range in 0.5dB steps and has a low insertion loss of 1.2dB at 1GHz. The Qorvo QPC4614EVB-01 evaluation board features a pre-mounted QPC4614 in a 4mm x 4mm surface-mount package. The evaluation board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.