QPL1822EVB01

Qorvo
772-QPL1822EVB01
QPL1822EVB01

Mfr.:

Description:
RF Development Tools 1.8GHz 5V, Push Pull, 15dB gain

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.00 $125.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPL1822
50 MHz to 1.8 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: QPL1822
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL1822 QPL1822EVB-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPL1822 Evaluation Board

Qorvo QPL1822 Evaluation Board is used to evaluate the Qorvo QPL1822 75Ω 15dB CATV Amplifiers. The amplifiers are ultra-linear, GaAs pHEMT, differential RF amplifiers. The devices have a cascode design with 15dB of flat gain and low distortion from 50MHz to 1.8GHz.