QPM1002EVB1

Qorvo
772-QPM1002EVB1
QPM1002EVB1

Mfr.:

Description:
RF Development Tools 8.5-10.5 GHz GaN Transmit/Receive Modul

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,125.00 $1,125.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QPM1002
8.5 GHz to 10.5 GHz
Brand: Qorvo
Moisture Sensitive: Yes
Packaging: Bag
Product Type: RF Development Tools
Series: QPM1002
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPM1002
Unit Weight: 285.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

X-Band Radar Solutions

Qorvo X-Band Radar Solutions are at the forefront of modern defense technology, offering high-performance components that enable advanced radar systems for land, sea, and air applications. Leveraging a combination of Gallium Nitride (GaN) and Gallium Arsenide (GaAs) technologies, Qorvo delivers superior power efficiency, thermal management, and signal fidelity. These solutions support beamforming architectures that enhance target detection, tracking accuracy, and electronic counter-countermeasures (ECCM). Qorvo’s portfolio includes monolithic microwave integrated circuits (MMICs), power amplifiers, low-noise amplifiers, and control components optimized for X-Band frequencies (8GHz to 12GHz). Designed to meet the rigorous demands of phased array radar systems, Qorvo’s innovations help defense engineers build scalable, reliable, and high-resolution radar platforms. A commitment to integration and miniaturization also supports SWaP-C (Size, Weight, Power, and Cost) optimization, making these solutions ideal for next-generation radar deployments.

QPM1002EVB1 Evaluation Board

Qorvo QPM1002EVB1 Evaluation Board is ideal for getting started on development with the QPM1002. The QPM1002 offers an 8.5GHz to 10.5GHz frequency range designed for X-Band radar applications. The QPM1002 Modules are comprised of a T/R switch, low-noise amplifier, and a power amplifier.