xG24-PK6009A

Silicon Labs
634-XG24-PK6009A
xG24-PK6009A

Mfr.:

Description:
RF Development Tools xG24 2.4 GHz +10 dBm Pro Kit

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$179.00 $179.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
Development Kits
xG24
2.4 GHz
AI Platform Compatibility: Edge Impulse
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

xG24-PK6009A EFR32xG24 Multiprotocol Wireless Kit

Silicon Labs xG24-PK6009A EFR32xG24 Multiprotocol Wireless Pro Kit includes the BRD4002A wireless pro kit mainboard and BRD4186C EFR32xG24 2.4GHz 10dBm radio board. The BRD4186C Radio Board is based on the EFR32™ Wireless Gecko System-on-Chip. The device provides all the necessary tools for developing a Silicon Labs wireless application. The Silicon Labs xG24-PK6009A Pro Kit Mainboard contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board and external hardware.