4363

Adafruit
485-4363
4363

Mfr.:

Description:
WiFi Development Tools - 802.11 Adafruit AirLift Bitsy Add-On – ESP32 WiFi Co-Processor

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.95 $14.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
Breakout Boards
ESP32
802.11 b/g/n
2.4 GHz
WiFi
Brand: Adafruit
Dimensions: 35.6 mm x 18 mm x 5.5 mm
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
5A992.C

AirLift Bitsy Add-On

Adafruit AirLift Bitsy Add-On is a daughterboard that uses the powerful ESP32 as a WiFi co-processor. The ESP32 chip utilizes TLS/SSL encryption, helps in connecting to a WiFi network, and transfers data from a site. This add-on board comes pre-programmed with ESP32 SPI WiFi co-processor firmware. The AirLift bitsy add-on board can operate with any ItsyBitsy with 3V logic. This add-on board requires an ItsyBitsy M4 for CircuitPython use as more RAM is needed. The AirLift bitsy add-on board is RoHS2 compliant and available in dimensions of 35.6mm x 18mm x 5.5mm.