DFR0464

DFRobot
426-DFR0464
DFR0464

Mfr.:

Description:
Display Development Tools Gravity: I2C 16x2 Arduino LCD

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 04/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.90 $11.90

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
On Screen Display Kits
16 x 2 LCD
3.3 V to 5 V
I2C, UART
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 87 mm x 32 mm x 13 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 71.282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8504909090
USHTS:
8531200020
MXHTS:
85049099
ECCN:
EAR99

DFR0464 Gravity: I2C 16 x 2 Arduino LCD

DFRobot DFR0464 Gravity: I2C 16 x 2 Arduino LCD is a development LCD with RGB backlight LED that provides better viewing options than black/white backlight display. This Arduino-powered LCD offers 16 x 2 character lines with a Super-Twisted-Nematic (STN) mode of operation. The display memory map of the I2C 16 x 2 Arduino LCD consists of character generator RAM and display data RAM.