ESP32-P4-EYE

Espressif Systems
356-ESP32-P4-EYE
ESP32-P4-EYE

Mfr.:

Description:
Display Development Tools ESP32-P4-EYE is a vision development board based on the ESP32-P4 chip, mainly targeting camera applications. ESP32-P4 features a dual-core RISC-V processor and supports up to 32 MB of PSRAM. In addition, ESP32-P4 supports USB 2.0 standard, MIPI-CSI/D

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.70 $32.70

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Display Development Tools
RoHS:  
Development Boards
ESP32-P4
USB
Brand: Espressif Systems
Display Type: LCD
Product Type: Display Development Tools
Factory Pack Quantity: 60
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
5A992.C

ESP32-P4-EYE Vision Development Board

Espressif ESP32-P4-EYE Vision Development Board is based on the ESP32-P4 chip and mainly targets camera applications. ESP32-P4 features a dual-core RISC-V processor and supports up to 32MB of PSRAM. In addition, ESP32-P4 supports the USB 2.0 standard, MIPI-CSI/DSI, H264 encoder, and various other peripherals. With its outstanding features, the board is an ideal choice for developing low-cost, high-performance, low-power network-connected audio and video products.