LCD-PAR-S035

NXP Semiconductors
771-LCD-PAR-S035
LCD-PAR-S035

Mfr.:

Description:
Display Development Tools LCD-PAR-S035

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
49
Expected 11/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.77 $47.77

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Display Development Tools
RoHS: N
Development Boards
I2C, SPI
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Display Type: TFT LCD
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 3.5 in
Part # Aliases: 935453373598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

LCD-PAR-S035 3.5” 480x320 IPS TFT LCD Module

NXP Semiconductors  LCD-PAR-S035 3.5” 480x320 IPS TFT LCD Module  features IPS technology for wide viewing angles and 5-point capacitive touch support. The NXP Semiconductors  LCD-PAR-S035 module supports SPI or parallel (8-/16-bit) 8080/6800 interfaces and is compatible with existing evaluation kits with a PMOD Connector. Additionally, the module works with selected FRDM-X evaluation kits equipped with a parallel LCD Connector.