68300-0000-00-0

JUMPtec
168-68300-0000-00-0
68300-0000-00-0

Mfr.:

Description:
Development Boards & Kits - x86 COMe Eval Carrier T7

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$667.98 $667.98

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Development Boards & Kits - x86
Carrier Boards
COM Express Basic Type 7
Brand: JUMPtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: PCIe, Serial
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

USHTS:
8473301180
ECCN:
4A994.J

COMe Evaluation Carrier T7

JUMPtec COMe Evaluation Carrier T7 is designed to allow embedded application developers to run quickly on the COM Express® Basic or Compact modular platform, giving them a head start on total system design. The COMe Evaluation Carrier T6 offers interfaces for PCI Express, SATA, USB 2.0, LVDS, Gigabit Ethernet, and more. With a complete array of connectors, the JUMPtec COMe Evaluation Carrier T7 serves as a reference design for other more customized variations.