NUCLEO-H503RB

STMicroelectronics
511-NUCLEO-H503RB
NUCLEO-H503RB

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32H503RBT6 MCU, Arduino, ST Zio, morpho

In Stock: 110

Stock:
110 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.88 $15.88

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32H5
Development Boards
ARM Cortex M
STM32H503RBT6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 353.808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.a.2

NUCLEO-H503RB STM32 Nucleo-64 Board

STMicroelectronics NUCLEO-H503RB STM32 Nucleo-64 Board is an affordable and flexible way to test concepts and build prototypes. The STMicroelectronics NUCLEO-H503RB is an open development platform that offers a range of performance and power consumption features thanks to the STM32 microcontroller. The board is compatible with external SMPS, significantly reducing power consumption in run mode. Expand the board's functionality with ARDUINO® Uno V3 connectivity support and ST morpho headers.