SPC56EL70L5DISP

STMicroelectronics
511-SPC56EL70L5DISP
SPC56EL70L5DISP

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Plus Kit SPC56 L Line MCU

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$155.15 $155.15

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC56L-DISCOVERY
Discovery Kits
SPC56L
SPC56xL
Bulk
Brand: STMicroelectronics
Description/Function: Discovery kit helps you to discover SPC56L line power architecture microcontrollers with full access to CPUs
Dimensions: 135 mm x 115 mm
For Use With: SPC56xL
Interface Type: CAN, JTAG, LIN, UART
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
EAR99

SPC56L-Discovery Evaluation Board

STMicroelectronics SPC56L-Discovery Evaluation Board helps to evaluate the SPC56L line Power Architecture® Microcontrollers. This Discovery+ evaluation board provides full access to CPUs, I/O signals, and peripherals such as CAN, UART, FlexRay, JTAG, K-Line, and LIN. The SPC56L-Discovery evaluation board operates from a single 12VDC external power supply input that is regulated internally to 5V and 3.3V. The SPC56xL microcontrollers are designed to address all automotive applications and industrial safety-oriented applications. These devices feature specific functions to make the design of ASIL D/SIL-3 applications easier.