SLWSTK6005A

Silicon Labs
634-SLWSTK6005A
SLWSTK6005A

Mfr.:

Description:
Development Boards & Kits - Wireless Wireless Gecko Multiband 2.4 GHz/Sub-GHz Kit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$412.50 $412.50

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Demonstration Kits
ARM Cortex M4
868 MHz, 2.4 GHz
Wireless Gecko
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFR32
Unit Weight: 576.645 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SLWSTK6005A Wireless Starter Kit

Silicon Labs SLWSTK6005A Wireless Starter Kit is ideal for multiprotocol and multiband development. This starter kit supports Bluetooth® Low Energy (LE), Sub-GHz, 2.4GHz, and multi-band dynamic multiprotocol. The SLWSTK6005A wireless starter kit includes 2.4GHz/915MHz 19dBm radio boards, 2.4GHz/868MHz 10dBm radio boards, AA battery board, wireless starter kit mainboard, and cables. This kit incorporates a modular design that supports different radio boards, expansion header, and supports AEM for battery measurement and energy profiler. The wireless starter kit can be used in smart metering, mobile building applications, and commercial lightings.