MCUNIVERSITYKIT

Silicon Labs
634-MCUNIVERSITYKIT
MCUNIVERSITYKIT

Mfr.:

Description:
Development Boards & Kits - 8051 MCU University Kit includes Toolstick University Starter Kit and Textbook

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.52 $77.52
250 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - 8051
RoHS:  
MCUNIVERSITYKIT
Starter Kits
8051
C8051F020
Bulk
Brand: Silicon Labs
Data Bus Width: 8 bit
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
85423999
ECCN:
EAR99

MCUniversity Kit

The Silicon Labs MCUniversity Kit contains all the materials needed by students, including a ToolStick University Starter Kit, Embedded Programming Textbook, Silicon Labs MCU Selector Guide, engineer pad, and pen. The Toolstick University Starter Kit included in the Silicon Labs MCUniversity Kit is a complete development platform for MCUniversity course lab exercises. The ToolStick base adapter provides a USB debug interface and data communications path between a Windows PC and the C8051F020 microcontroller. The base adapter is powered from the USB port and also provides power to the University Daughter Card. The C8051F020 microcontroller and application circuitry are located on the daughter card.