TMDSEVM572X

Texas Instruments
595-TMDSEVM572X
TMDSEVM572X

Mfr.:

Description:
Development Boards & Kits - ARM AM572x Eval Module

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 30/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$735.68 $735.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: N
TMDS572X
Evaluation Modules
ARM Cortex A15
AMS5728
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: AM572x evaluation module
Interface Type: Audio, Ethernet, HDMI, SATA, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TMDSEVM572X Evaluation Module (EVM)

Texas Instruments TMDSEVM572X Evaluation Module (EVM) provides an affordable platform to quickly start the evaluation of Arm®-Based Cortex®-A15 AM57x processors (AM5728, AM5726, AM5718, AM5716). This evaluation module also accelerates development for HMI, machine vision, networking, medical imaging, and many other industrial applications. The Texas Instruments TMDSEVM572X development platform is based on the dual Arm Cortex-A15, dual C66x DSP processor. This processor is integrated with tons of connectivity such as PCIe, SATA, HDMI, USB 3.0/2.0, Dual Gigabit Ethernet, and more.