EV26C77A

Microchip Technology
579-EV26C77A
EV26C77A

Mfr.:

Description:
Development Boards & Kits - ARM SAMA5D2 Industrial Communication Platform

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$519.99 $519.99

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
Development Platforms
ARM Cortex A5
ATSAMA5D2-ICP
Bulk
Brand: Microchip Technology
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

ATSAMA5D2-ICP Industrial Connectivity Platform

Microchip Technology ATSAMA5D2-ICP Industrial Connectivity Platform (EV26C77A) enables evaluation and prototyping with the high-performance, ultra-low-power SAMA5D27 Arm® Cortex®-A5 Microprocessor (MPU), running up to 500MHz. The Microchip Technology SAMA5D27 features powerful peripherals for connectivity and user interface applications while offering advanced security functions.