Nit8M_Carrier

Ezurio
564-NIT8M_CARRIER
Nit8M_Carrier

Mfr.:

Description:
Development Boards & Kits - ARM Carrier Board for all Nitrogen8M SOMs

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$218.50 $218.50

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Development Boards & Kits - ARM
Carrier Boards
ARM Cortex A53, ARM Cortex M4
Nitrogen8M SOMs
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Carrier Board for Nitrogen8M SOM based on i.MX8M Processor
Dimensions: 67.8 mm x 48.4 mm
Interface Type: Ethernet, I2C, MIPI DSI, PCIe, SPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Nitrogen8M Carrier Board

Ezurio Nitrogen8M Carrier Board is engineered for Nitrogen8M SOMs based on the i.MX 8M processor. The Nitrogen8M carrier board features an operating temperature range from 0°C to +70°C with an operating supply voltage of 5V. The board is Wi-Fi® Certified and features BLUETOOTH®. The board offers I2C, SPI, UART, USB, and PCIe connectivity ports.