MCIMX7ULP-EVK

NXP Semiconductors
771-MCIMX7ULP-EVK
MCIMX7ULP-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MCIMX7ULP-EVK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$291.76 $291.76

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 7ULP
Evaluation Kits
ARM Cortex A7, ARM Cortex M4
i.MX 7ULP
Brand: NXP Semiconductors
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935327674598
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

i.MX 7ULP Evaluation Kit

NXP Semiconductors i.MX 7ULP Evaluation Kit is designed to evaluate i.MX 7ULP applications processors. These two-core processors enable ultra-low-power and secure, portable devices such as as smart-home controls, wearables, portable healthcare monitoring, portable printers and scanners, and gaming accessories. The kit enables HDMI output for out-of-the-box startup and allows reconfiguration for Mobile Industry Processor Interface (MIPI) displays. The NXP kit is designed as a System-On-Module (SOM) board that connects to an associated baseboard. The baseboard provides additional capabilities, including a full SD/MMC 3.0 card socket, audio codec, multiple sensors, an HDMI connector, and an alternate MIPI display connector. The kit comes with an SD card pre-installed with the Linux operating system.