CC-WMP157-KIT

Digi
888-CC-WMP157-KIT
CC-WMP157-KIT

Mfr.:

Description:
Development Boards & Kits - ARM ConnectCore MP157 Development Kit incl. dev board with ConnectCore MP157 Dual 512MB NAND, 512MB DDR3, Wireless SOM, Based on the ST Microelectronics STM32MP15

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.00 $99.00

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - ARM
ConnectCore MP1
Development Kits
ARM Cortex A7
MP157
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MP157 Development Kit

DIGI MP157 Development Kit is a complete platform for intelligent, connected, and secure embedded industrial products. The DIGI MP157 kit has a broad suite of tools and turnkey Linux software support. The kit features an integrated, secure, and industrial-specified connected system-on-module (SOM) solution. It is housed in a small and reliable form factor. The kit is built on the STM32MP157C with dual Arm® Cortex®-A7 and a Cortex-M4 core.