ABX00108

Arduino
782-ABX00108
ABX00108

Mfr.:

Description:
Development Boards & Kits - ARM Modulino Buzzer

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.38 $7.38
$6.88 $172.00
$5.61 $1,402.50
$5.44 $5,440.00

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
ARM Cortex M0+
STM32C011F4
Bulk
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Dimensions: 41 mm x 25.36 mm x 1.6 mm
Interface Type: I2C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Modulino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Buzzer

Arduino Modulino® Buzzer is a versatile audio output module, powered by an on-board STM32C011F4 microcontroller (MCU), that helps users add simple tones and sound effects to projects. The module features a PKLCS1212E4001 piezoelectric buzzer capable of producing a wide range of tones and sound effects, making it ideal for alerts, notifications, and interactive audio feedback in embedded projects. The module includes an onboard microcontroller that handles sound generation, allowing users to trigger tones using simple I2C commands without burdening the main board’s processing power. With a compact form factor, solderless connectivity, and compatibility with other Modulino components, the Modulino Buzzer is a user-friendly solution for adding sound to educational, prototyping, and hobbyist applications.