EV50J96A

Microchip Technology
579-EV50J96A
EV50J96A

Mfr.:

Description:
Development Boards & Kits - AVR ATtiny3217 Curiosity Nano Evaluation Kit

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.19 $10.19

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - AVR
RoHS:  
Evaluation Kits
AVR
ATtiny3217
Bulk
Brand: Microchip Technology
Data Bus Width: 8 bit
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45.550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

ATtiny3217 Curiosity Nano Kit (EV50J96A)

Microchip Technology ATtiny3217 Curiosity Nano Kit (EV50J96A) is designed to evaluate the 8-bit ATtiny3217 Microcontrollers (MCUs) featuring AVR® processor with hardware multiplier. These MCUs offer 20MHz speed, 32KB Flash, 2KB SRAM, and 256 bytes of EEPROM in a 24-pin package. Ideally, the EV50J96A Curiosity Nano evaluation kit from Microchip Technology uses a capacitive touch interface for sensor applications.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.