NT-N76E003

Nuvoton
503-NT-N76E003
NT-N76E003

Mfr.:

Description:
Development Boards & Kits - 8051 N76E003 ICE

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.11 $26.11

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Development Boards & Kits - 8051
Evaluation Boards
NuMicro 8051
N76E003AT20
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 8 bit
Interface Type: USB
Product Type: Development Boards & Kits - 8051
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

NT-N76E003 Evaluation Board

Nuvoton NT-N76E003 Evaluation Board is designed to evaluate N76E003 high‐efficiency 1T 8051 MCU with built-in 18KB flash memory. This evaluation board is a stand‐alone Nu-Link programmer for N76E003 microcontrollers that allows easy maintenance. The N76E003 MCU supports a wide operating voltage of 2.4V to 5.5V, a temperature range of -40°C to 105°C, and high noise immunity of 7kV ESD and 4kV EFT. The NT-N76E003 board is ideal for access control systems, thermostats, BLUETOOTH® speakers, electric meters, data collectors, battery chargers, beauty equipment, and small home appliances.

FEATURED PRODUCTS
NUVOTON