JN5169XK020UL

NXP Semiconductors
771-JN5169XK020UL
JN5169XK020UL

Mfr.:

Description:
Development Boards & Kits - Wireless ZigBee Lighting/Sensor Node Expansion Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$431.23 $431.23

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
RoHS:  
Evaluation Kits
RISC
2.4 GHz
JN5169
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935307696598
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

JN5169 2.4GHz ZigBee Expansion Kits

NXP JN5169 2.4GZ ZigBee® Expansion Kits contain components that form a ZigBee network node based on the NXP JN5169 wireless microcontroller. The NXP JN5169XK010 Expansion Kit creates a node providing switch, level control, and LED functionality. The NXP JN5169XK020 Expansion Kit is used to create a node providing lighting and sensor functionality. The node created by these expansion kits can be introduced into the network via ZigBee commissioning. The nodes can optionally use NFC commissioning, by adding an NTAG® I2C kit (available separately).